RS PRO Spill Absorbent RS PRO Sock for Maintenance Use, 20 L Capacity, 8 Per Pack per Pack
- RS Stock No.:
- 360-127
- Manufacturer:
- RS PRO
Subtotal (1 box of 8 units)*
PHP11,524.30
(exc. VAT)
PHP12,907.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP11,524.30 | PHP1,440.538 |
*price indicative
- RS Stock No.:
- 360-127
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Sock | |
| Product Type | Spill Absorbent | |
| Application | Maintenance | |
| Absorbent Capacity | 20L | |
| Quantity Per Package | 8Per Pack | |
| Trade Name | RS PRO | |
| Colour | Grey | |
| Length | 6mm | |
| Width | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Sock | ||
Product Type Spill Absorbent | ||
Application Maintenance | ||
Absorbent Capacity 20L | ||
Quantity Per Package 8Per Pack | ||
Trade Name RS PRO | ||
Colour Grey | ||
Length 6mm | ||
Width 450mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Maintenance Sock, 7.5cm x 3m
RS PRO Maintenance sock is designed to stop spills from spreading. The long tubular shape allows the product to be used as a barrier around the affected areas. The product is flexible - it can be bent and shaped as required. The outer skin is made of spun-bond. The maintenance socks are suitable for most industrial fluids, including oils and fuels. Finished in discreet grey outer skin.
Features and Benefits
Spunbond skin to maximise strength, retention and durability
Excellent fluid retention, does not drip when saturated
Made from high quality polypropylene
Tubular shape allows the product to be wrapped around the spill
Available in 1.2m and 3m length
Applications
Industrial Liquids
Light Chemicals
Solvent Based Fluids
Oils
Fuels
Water Based Liquids And Coolant
Automotive Manufacturing And Repair
Transport And Logistics
Pharmaceutical Industries
Additional Information
Absorbent Capacity: 80 L
Quantity Per Package: 8 Per Box
Colour: Grey
Material: Polypropylene
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 10 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 20 per Pack
- RS PRO Spill Absorbent Pad for Oil Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 8 Per Pack per Pack
