RS PRO Spill Absorbent RS PRO Sock for Oil Use, 20 L Capacity, 5 per Pack
- RS Stock No.:
- 360-137
- Manufacturer:
- RS PRO
Subtotal (1 box of 5 units)*
PHP2,550.17
(exc. VAT)
PHP2,856.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,550.17 | PHP510.034 |
*price indicative
- RS Stock No.:
- 360-137
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Sock | |
| Product Type | Spill Absorbent | |
| Application | Oil | |
| Absorbent Capacity | 20L | |
| Quantity Per Package | 5 | |
| Trade Name | RS PRO | |
| Colour | White | |
| Standards/Approvals | No | |
| Length | 50mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Sock | ||
Product Type Spill Absorbent | ||
Application Oil | ||
Absorbent Capacity 20L | ||
Quantity Per Package 5 | ||
Trade Name RS PRO | ||
Colour White | ||
Standards/Approvals No | ||
Length 50mm | ||
Width 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Oil-Only Sock, 7.5cm x 1.2m
The RS PRO Oil-Only Sock is designed to effectively contain and absorb oil spills, preventing them from spreading. Its tubular shape makes it ideal for creating barriers around affected areas, while its flexibility allows it to be shaped as needed. Made from high-quality polypropylene, this sock is specifically suited for hydrocarbons, repelling water and ensuring efficient oil absorption.
Features and Benefits
Spunbond skin maximises strength, retention, and durability
White outer skin colour makes it easy to see when fully saturated
Made from high-quality polypropylene for effective oil absorption
Tubular shape allows the product to be wrapped around spills, providing a versatile solution
Applications
Oil-based sorbent tasks
Repelling water while absorbing hydrocarbon-based fluids such as engine oil, petrol, diesel, and other petrochemicals
Additional Information
Quantity per package: 5 per pack
Absorbent capacity: 20 L
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 5 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Oil Use 20 per Pack
- RS PRO Spill Absorbent Pad for Oil Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Chemical Use 20 per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use 10 Per Pack per Pack
