Ecospill Ltd Bag Bag for Outdoor Use, 4 L Capacity, 1 Each per Pack
- RS Stock No.:
- 712-121
- Mfr. Part No.:
- DDB4247
- Manufacturer:
- Ecospill Ltd
This image is representative of the product range
Subtotal (1 unit)*
PHP29,113.61
(exc. VAT)
PHP32,607.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,113.61 |
*price indicative
- RS Stock No.:
- 712-121
- Mfr. Part No.:
- DDB4247
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Bag | |
| Sub Type | Bag | |
| Application | Outdoor | |
| Absorbent Capacity | 4L | |
| Quantity Per Package | 1Each | |
| Colour | Black | |
| Length | 4600mm | |
| Width | 3000mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Bag | ||
Sub Type Bag | ||
Application Outdoor | ||
Absorbent Capacity 4L | ||
Quantity Per Package 1Each | ||
Colour Black | ||
Length 4600mm | ||
Width 3000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Dewatering Bag is an essential tool for effective spill containment, boasting a remarkable capacity of 4,247 litres and generous dimensions of 4.6m x 3m. Designed specifically for robust industrial applications, this dewatering solution excels in settings such as mining, marine operations, and large-scale environmental remediation projects. Crafted with a focus on durability, it features ultra-strong, chemical-resistant materials and reinforced seams, ensuring it can handle high-volume oil/water separation while remaining reliable under extreme-duty conditions. This product empowers you to tackle spills confidently, ensuring safety and efficiency in your operations.
Engineered for extreme-duty industrial applications
Massive 4,247-litre capacity for extensive spill containment
Reliable performance in mining, marine, and environmental remediation
Constructed from ultra-strong, chemical-resistant materials
Reinforced seams enhance durability for high-volume filtration
Lightweight design at just 9.5 kg for ease of handling
An Ideal choice for large-scale environmental cleanup operations
Designed to effectively manage oil/water separation
Related links
- Ecospill Ltd Bag Bag for Outdoor Use 1 Each per Pack
- Ecospill Ltd Bag Bag for Outdoor Use 1 Each per Pack
- Ecospill Ltd Pad Osmo Mega Thirsty Pads Pad for Radiator Use 5 Each per Pack
- Ecospill Ltd Spill Absorbent Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
