Ecospill Ltd Bag Bag for Outdoor Use, 340 L Capacity, 1 Each per Pack
- RS Stock No.:
- 712-119
- Mfr. Part No.:
- DDB340
- Manufacturer:
- Ecospill Ltd
This image is representative of the product range
Subtotal (1 unit)*
PHP6,685.14
(exc. VAT)
PHP7,487.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,685.14 |
*price indicative
- RS Stock No.:
- 712-119
- Mfr. Part No.:
- DDB340
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Bag | |
| Sub Type | Bag | |
| Application | Outdoor | |
| Absorbent Capacity | 340L | |
| Quantity Per Package | 1Each | |
| Colour | Black | |
| Width | 1219mm | |
| Length | 914mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Bag | ||
Sub Type Bag | ||
Application Outdoor | ||
Absorbent Capacity 340L | ||
Quantity Per Package 1Each | ||
Colour Black | ||
Width 1219mm | ||
Length 914mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ecospill Ltd ecospill Dewatering Bag is a heavy-duty spill containment solution designed to effectively filter and separate oil and water mixtures during industrial or environmental cleanup operations. With its impressive dimensions of 914mm x 1219mm and a capacity of 340 litres, this Durable bag caters to various spill management scenarios. Constructed from chemical-resistant materials, the dewatering bag ensures reliable performance in outdoor environments, proving essential for professionals who need to be spill prepared rather than ill prepared. Its Compact design allows for easy transport and deployment, making it an excellent addition to any spill control strategy.
Effectively separates oil, sediment, and debris while allowing clean water to flow through
Constructed from tear-resistant and UV-stabilised fabric for durability in challenging conditions
Compact and lightweight for straightforward transport and storage
Ideal for various applications, enhancing spill management efforts across industries
Designed to provide reliable exterior performance, suitable for both indoor and outdoor use
Related links
- Ecospill Ltd Bag Bag for Outdoor Use 1 Each per Pack
- Ecospill Ltd Bag Bag for Outdoor Use 1 Each per Pack
- Ecospill Ltd Spill Absorbent Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Oil Use 1 Per Pack per Pack
