Ecospill Ltd Spill Absorbent Premier Roll for Oil Use, 128 L Capacity, 1 Per Pack per Pack

Subtotal (1 unit)*

PHP14,047.87

(exc. VAT)

PHP15,733.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,047.87

*price indicative

RS Stock No.:
192-7688
Mfr. Part No.:
H0408040
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Roll

Product Type

Spill Absorbent

Application

Oil

Absorbent Capacity

128L

Quantity Per Package

1Per Pack

Trade Name

Premier

Colour

White

Length

40m

Standards/Approvals

No

Width

800mm

RoHS Status: Exempt

COO (Country of Origin):
FR
Oil Only Roll with excellent resistance to wear and market leading tensile strength. Bonded, Perforated and with Coverstock our range is perfect for emergency response as well as day to day applications.

Cover stock gives excellent wear characteristics

Bonded and perforated for greater utility and strength

Highly absorbent with excellent fluid retention properties

Designed to selectively absorb Oil based fluids from land and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy