TE Connectivity 41292 Gold Uninsulated Male Crimp Terminal, Crimp, 0.250 in Tab Size
- RS Stock No.:
- 796-614
- Mfr. Part No.:
- 41292
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
PHP26,399.18
(exc. VAT)
PHP29,567.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP26,399.18 | PHP65.998 |
*price indicative
- RS Stock No.:
- 796-614
- Mfr. Part No.:
- 41292
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| Tab Size | 0.250 in | |
| Tab Thickness | 0.032in | |
| Tab Width | 0.250in | |
| Insulation | Uninsulated | |
| Colour | Gold | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Overall Length | 1.065in | |
| Series | 41292 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Crimp Terminal | ||
Gender Male | ||
Tab Size 0.250 in | ||
Tab Thickness 0.032in | ||
Tab Width 0.250in | ||
Insulation Uninsulated | ||
Colour Gold | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Overall Length 1.065in | ||
Series 41292 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is a robust, high-quality component designed specifically for effective wire crimping in electrical applications. It ensures solid and reliable connections, suitable for various demanding environments.
Constructed from Durable materials that enhance longevity and reliability
Features brass construction for improved conductivity and electrical performance
Supports a wide range of wire sizes, ensuring versatility in applications
Designed for easy installation, promoting efficient assembly processes
Related links
- TE Connectivity 40990 Gold Uninsulated Male Crimp Terminal 0.125 x 0.18 in Tab Size
- TE Connectivity 60774 Gold Uninsulated Male Crimp Terminal 7.49 x 12 mm Tab Size
- TE Connectivity 60775 Gold Uninsulated Male Crimp Terminal 7.49 x 12 mm Tab Size
- TE Connectivity 3-521 Translucent Insulated Female Crimp Terminal 0.032 x 0.250 in Tab Size
- TE Connectivity 60798 Black Uninsulated Male Crimp Terminal 0.140 x 0.420 in Tab Size
- TE Connectivity 60799 Black Uninsulated Male Crimp Terminal 0.176 x 0.420 in Tab Size
- TE Connectivity 32085 Silver Uninsulated Male Crimp Terminal M4 Tab Size
- TE Connectivity FASTON Grey Uninsulated Male Crimp Tab Terminal 6.3 mm Tab Size 18 AWG to 14 AWG
