TE Connectivity 60774 Gold Uninsulated Male Crimp Terminal, Open Barrel, 7.49 x 12 mm Tab Size
- RS Stock No.:
- 795-458
- Mfr. Part No.:
- 60774-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP160,237.41
(exc. VAT)
PHP179,465.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP160,237.41 | PHP13.353 |
*price indicative
- RS Stock No.:
- 795-458
- Mfr. Part No.:
- 60774-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Open Barrel | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| Tab Thickness | 460μm | |
| Tab Size | 7.49 x 12 mm | |
| Insulation | Uninsulated | |
| Colour | Gold | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 20.32mm | |
| Series | 60774 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Open Barrel | ||
Product Type Crimp Terminal | ||
Gender Male | ||
Tab Thickness 460μm | ||
Tab Size 7.49 x 12 mm | ||
Insulation Uninsulated | ||
Colour Gold | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 20.32mm | ||
Series 60774 | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue Terminal is designed for reliable electrical connections. It accommodates a wire size range of 18 to 14 AWG, ensuring versatility in various applications.
Constructed from brass for enhanced conductivity and durability
Features an open barrel design for easy wire insertion
Compatible with stranded discrete wire types for flexible application
Operating temperature range is -40 to 110 °C, offering reliability in diverse environments
Low halogen content ensures compliance with environmental standards
Related links
- TE Connectivity 60775 Gold Uninsulated Male Crimp Terminal 7.49 x 12 mm Tab Size
- TE Connectivity 60774 Black Uninsulated Male Crimp Terminal 4.17 mm [.164 in] Stud Diameter Tab Size
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 7.49 x 3.3 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 7.49 x 0.3 mm Tab Size 22 AWG to 18
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity 40990 Gold Uninsulated Male Crimp Terminal 0.125 x 0.18 in Tab Size
- TE Connectivity 41292 Gold Uninsulated Male Crimp Terminal 0.250 in Tab Size
- RS PRO Gold Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size
