TE Connectivity FASTON 110 Grey Uninsulated Female Receptacle, Wire & Cable, 2.8 mm Tab Size
- RS Stock No.:
- 796-389
- Mfr. Part No.:
- 61549-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
PHP69,068.21
(exc. VAT)
PHP77,356.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP69,068.21 | PHP4.605 |
*price indicative
- RS Stock No.:
- 796-389
- Mfr. Part No.:
- 61549-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Wire & Cable | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Size | 2.8 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Overall Length | 7.49mm | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Wire & Cable | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Size 2.8 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Overall Length 7.49mm | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- CN
The TE Connectivity premium insulated Terminal designed for reliable connectivity in various applications. Its innovative construction ensures secure and efficient operation, making it Ideal for use in diverse industries.
Manufactured to meet UL 310 specifications for safety and reliability
Available with or without secondary wire support to suit installation requirements
Compatible with a wide range of wire gauges from 8 to 30 AWG
Constructed from high-quality materials such as brass and phosphor bronze for durability
Related links
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 2.8 mm Tab Size
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity 737255-5 Grey Uninsulated Female Receptacle 2.8 x 0.81 mm Tab Size
- TE Connectivity 250 FASTON Grey Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Gold Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size
