TE Connectivity 60705 Natural Uninsulated Female Receptacles, Crimp, 0.81 mm Tab Size
- RS Stock No.:
- 796-057
- Mfr. Part No.:
- 60705-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
PHP21,329.16
(exc. VAT)
PHP23,888.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,329.16 | PHP21.329 |
*price indicative
- RS Stock No.:
- 796-057
- Mfr. Part No.:
- 60705-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Receptacles | |
| Gender | Female | |
| Tab Thickness | 410μm | |
| Tab Size | 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Overall Length | 0.902in | |
| Series | 60705 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Receptacles | ||
Gender Female | ||
Tab Thickness 410μm | ||
Tab Size 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Overall Length 0.902in | ||
Series 60705 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed for high-performance applications, providing reliable connections in wiring harnesses across various sectors, ensuring optimal functionality and durability in demanding environments.
Utilises brass and phosphor bronze base materials for enhanced conductivity
Complies with RoHS standards, ensuring minimal environmental impact
Available in both natural and black nylon materials, suited for diverse applications
Designed to withstand temperatures up to 750° glow wire, enhancing safety
Related links
- TE Connectivity FASTON 187 Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
