TE Connectivity 4230 Gold Uninsulated Female Pin Terminal, Pin, 0.2 in Tab Size 14 AWG to 18 AWG

Subtotal (1 reel of 12000 units)*

PHP96,564.95

(exc. VAT)

PHP108,152.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP96,564.95PHP8.047

*price indicative

RS Stock No.:
795-557
Mfr. Part No.:
42308-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Pin

Product Type

Pin Terminal

Gender

Female

Tab Size

0.2 in

Tab Width

5.21mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

14AWG

Colour

Gold

Contact Material

Brass

Contact Plating

Brass

Standards/Approvals

RoHS Compliant

Overall Length

15.64mm

Series

4230

COO (Country of Origin):
US
The TE Connectivity connector is an efficient pin Terminal receptacle designed for 18-14 AWG applications, ensuring secure connectivity in various electronic setups.

Active product status guarantees availability for immediate use

Compliant with EU RoHS and ELV directives, adhering to environmental standards

Low halogen materials used, ensuring reduced environmental impact

Not applicable for solder process capability, simplifying installation requirements

Includes multiple compatible part options for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy