TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.81 mm Tab Size 14 AWG
- RS Stock No.:
- 786-096
- Mfr. Part No.:
- 2238172-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10500 units)*
PHP72,413.75
(exc. VAT)
PHP81,103.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP72,413.75 | PHP6.897 |
*price indicative
- RS Stock No.:
- 786-096
- Mfr. Part No.:
- 2238172-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 810μm | |
| Tab Size | 4.75 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 810μm | ||
Tab Size 4.75 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp Terminal is designed for reliable High temperature applications, ensuring robust connectivity in various environments. This product excels in offering secure electrical connections under demanding conditions, meeting the needs of modern industries.
Rated for high temperature applications up to 250°C
Utilises Advanced 2D crimp technology for improved performance
Facilitates easier standardisation across wire ranges
Supports multiple wire gauges, enhancing versatility
Related links
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.61 mm Tab Size 14 AWG
- TE Connectivity FASTON 187 Pink Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
