Molex 35718 Silver Uninsulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 684-340
- Mfr. Part No.:
- 35718-1210
- Manufacturer:
- Molex
Subtotal (1 reel of 8000 units)*
PHP40,965.05
(exc. VAT)
PHP45,880.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP40,965.05 | PHP5.121 |
*price indicative
- RS Stock No.:
- 684-340
- Mfr. Part No.:
- 35718-1210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 35718 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 35718 | ||
- COO (Country of Origin):
- KR
The Molex Quick Disconnect terminal is a female jack (tab type) designed for crimp termination and push-in mounting. Featuring a 4.75 mm tab size, it supports up to 24 AWG wire and operates within a temperature range of -40°C to +105°C. Made from tin-plated tin material, this non-insulated, flag-mount terminal is available in both reel and cut tape packaging, making it ideal for various electrical applications requiring reliable, compact connections.
Offers superior reliability for critical applications
Designed to minimise signal loss during operation
Features robust construction for enhanced durability
Ideal for both industrial and consumer electronics applications
Facilitates easy and secure connections
Engineered for seamless system integration
Supports diverse operational needs across various platforms
Promotes efficiency and consistent performance in use
Related links
- Molex 35718 Silver Uninsulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24
- Molex 19007 Red Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19019 Yellow Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19019 Blue Female Spade Connector, 4.75 x 0.51 mm Tab Size
