Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 684-944
- Mfr. Part No.:
- 19708-4003
- Manufacturer:
- Molex
Subtotal (1 reel of 15000 units)*
PHP155,880.20
(exc. VAT)
PHP174,585.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP155,880.20 | PHP10.392 |
*price indicative
- RS Stock No.:
- 684-944
- Mfr. Part No.:
- 19708-4003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19708 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 19708 | ||
- COO (Country of Origin):
- US
The Molex PCB Tab Quick Disconnect is expertly designed for seamless connections in electronic applications. This male connector features a robust metal strip construction with a tab size of 4.75 x 0.51mm ensuring reliable and efficient connectivity. Its quick disconnect functionality makes it ideal for situations that demand frequent assembly and disassembly while the straight tab orientation facilitates straightforward integration onto PCBs. With a status marked as active and falling under the Quick Disconnects category this product exemplifies durability and compliance with industry standards positioning it as a vital component for modern electronic devices.
Developed for ease of connection in PCB applications
Constructed from brass with a tin plating to ensure longevity
Features a low-halo status according to IEC 61249-2-21 standards
Compliant with EU RoHS regulations guaranteeing environmental safety
Designed with a tab thickness of 0.51mm for optimal compatibility
Facilitates straightforward assembly with its straight tab orientation
Lightweight design with a net weight of only 0.541g for efficient applications
Related links
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size
- Molex 35718 Silver Uninsulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- Molex 19705 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19001 Red Insulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
