Molex 35718 Silver Uninsulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 683-652
- Mfr. Part No.:
- 35718-0910
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
PHP34,790.81
(exc. VAT)
PHP38,965.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP34,790.81 | PHP4.97 |
*price indicative
- RS Stock No.:
- 683-652
- Mfr. Part No.:
- 35718-0910
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 35718 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 35718 | ||
- COO (Country of Origin):
- KR
The Molex Terminals HDT TERM are female (jack) connectors, not insulated, with a 4.75 mm stud and tab size. They support a maximum wire gauge of 16 AWG and feature tin-plated contacts made of tin for reliable electrical connections. This connector excels in power and signal transmission, offering a versatile solution for engineers looking for efficiency in connectivity without compromising on quality. Its user-friendly design allows for easy installation and maintenance, which benefits users by minimizing downtime and simplifying assembly processes. Overall, the molex connector stands out as a superior choice for those needing dependable and consistent electrical connections in diverse environments.
Optimized for efficient power and signal transmission, ensuring high performance
User-friendly installation, reducing assembly time and enhancing productivity
Minimizes downtime with dependable connectivity solutions
Compatible with various configurations to meet diverse connectivity needs
Related links
- Molex 35718 Silver Uninsulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- Molex 19001 Red Insulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19007 Red Female Spade Connector, 4.75 x 0.51 mm Tab Size
