Molex 19007 Red Female Spade Connector, 4.75 x 0.51 mm Tab Size
- RS Stock No.:
- 684-025
- Mfr. Part No.:
- 19007-0010
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
PHP18,059.69
(exc. VAT)
PHP20,226.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP18,059.69 | PHP72.239 |
*price indicative
- RS Stock No.:
- 684-025
- Mfr. Part No.:
- 19007-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Colour | Red | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Insulation Material | Nylon | |
| Series | 19007 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Colour Red | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Insulation Material Nylon | ||
Series 19007 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Quick Disconnect is meticulously designed for seamless connectivity in various electrical applications. This innovative female quick disconnect accommodates wire sizes ranging from 18 to 22 AWG, ensuring a reliable and robust connection. Engineered with a closed barrel type, the InsulKrimp features a red resin colour and is characterised by its flame-retardant properties. This component not only provides excellent electrical performance with a maximum voltage rating of 600V but is also compliant with significant environmental standards, making it a preferred choice for eco-conscious designs. Its practical orientation and durable insulation enhance usability in challenging environments, ensuring longevity and performance stability.
Designed for 18 to 22 AWG wire, offering versatile connections
Closed barrel type enhances reliability and contact performance
Flame retardant resin ensures safety in electrical applications
Red colour coding aids in easy identification and assembly
Low Halogen design adheres to environmental compliance standards
Fully insulated to provide maximum safety during usage
Mating components are tin plated for improved conductivity
Adhesive tape on reel packaging simplifies handling and storage
Related links
- Molex 19007 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19001 Red Insulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19003 Blue Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 35718 Silver Uninsulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19003 Yellow Insulated Female Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19025 Red Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19019 Yellow Female Spade Connector, 4.75 x 0.51 mm Tab Size
