Molex 35725 Female Spade Connector

Subtotal (1 reel of 12000 units)*

PHP37,952.26

(exc. VAT)

PHP42,506.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP37,952.26PHP3.163

*price indicative

RS Stock No.:
683-653
Mfr. Part No.:
35725-5210
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Standards/Approvals

RoHS, REACH

Series

35725

COO (Country of Origin):
KR
The Molex 6.35mm Tab Slip-On Wire to Wire Terminal designed for efficient and reliable power connections. This robust female terminal accommodates wire sizes of 14 to 12 AWG ensuring compatibility across a range of applications. With a tin-plated finish the terminal offers enhanced conductivity and durability making it ideal for electrical connections in various environments. This product is part of the 35725 series known for its crimp quality and engineering excellence allowing for seamless integration into your electronic designs. Whether you are manufacturing or repairing this terminal serves as a dependable component that meets industry standards for performance and safety.

Constructed with tin-plated brass for superior conductivity and longevity

Offers crimp or compression termination interface for flexible installation options

Supports robust power applications making it suitable for diverse electrical systems

Low-halogen compliant contributing to environmental sustainability

Comprehensive material specifications assure reliability under various conditions

Backed by industry-leading compliance certifications which ensuring adherence to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy