Molex 35097 Silver Uninsulated Female Spade Connector

Subtotal (1 reel of 30000 units)*

PHP99,401.57

(exc. VAT)

PHP111,329.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP99,401.57PHP3.313

*price indicative

RS Stock No.:
684-389
Mfr. Part No.:
35097-9822
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Insulation

Uninsulated

Colour

Silver

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

RoHS, REACH

Series

35097

COO (Country of Origin):
KR
The Molex high-density connector designed to deliver reliable performance in various electronic applications. This product offers an efficient interconnect solution optimising space without compromising on power and signal integrity. Its robust design ensures it withstands the rigours of demanding environments making it ideal for industrial automotive and consumer electronics. The connector’s simplified assembly process allows for quick integration into existing systems enhancing overall productivity. It is engineered with precision to ensure secure connections that are resilient against mechanical stress and environmental factors ultimately leading to extended product lifespan and reliability. The high-density feature facilitates more connections in tighter spaces contributing to superior design flexibility.

High-density design maximises space efficiency for compact applications

Robust construction provides durability in challenging environments

Facilitates quick and easy assembly streamlining installation

Designed for secure connections to minimise signal loss and enhance performance

Ideal for a diverse range of industries including automotive and industrial

Engineered for resistance against mechanical stress which ensuring long-lasting reliability

Versatile application possibilities enhance design flexibility for engineers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy