Molex 19002 Red Insulated Female Spade Connector
- RS Stock No.:
- 323-636
- Distrelec Article No.:
- 304-46-241
- Mfr. Part No.:
- 190020010
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP60,181.69
(exc. VAT)
PHP67,403.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP60,181.69 | PHP60.182 |
*price indicative
- RS Stock No.:
- 323-636
- Distrelec Article No.:
- 304-46-241
- Mfr. Part No.:
- 190020010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Colour | Red | |
| Standards/Approvals | No | |
| Series | 19002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Colour Red | ||
Standards/Approvals No | ||
Series 19002 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Fully Insulated Quick Disconnect Female is designed for 22 to 18 AWG Wire and features Mylar Tape insulation.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 19002 Red Insulated Female Spade Connector
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Red Insulated Female Spade Connector 0.81 x 4.75 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp Red Insulated Female Spade Connector 0.51 x 4.75 mm Tab Size 22 AWG to 18 AWG
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19013 Red Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
