Molex 19013 Red Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size

Subtotal (1 reel of 500 units)*

PHP29,813.24

(exc. VAT)

PHP33,390.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Unit*
1 +PHP29,813.24PHP59.626

*price indicative

RS Stock No.:
684-026
Mfr. Part No.:
19013-0026
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Insulated

Colour

Red

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

REACH, RoHS

Series

19013

COO (Country of Origin):
TW
The Molex InsulKrimp Fully Insulated Piggyback Quick Disconnect designed for efficient electrical connections in various applications. This product offers a secure fit with its fully insulated design, ensuring reliable performance and safety under maximum voltage of 600V AC. Suitable for use with wire sizes ranging from 22 to 18 AWG, it features a durable nylon insulation and a robust brass metal construction, making it ideal for demanding environments. The device is easy to install with crimping tools, and its straight orientation allows for straightforward assembly, providing an enhanced connection point within electrical assemblies. With expanded red insulators and Mylar tape, this quick disconnect underlines both functionality and product longevity.

Fully insulated design ensures enhanced safety and reliability

Compatible with a range of wire sizes from 22 to 18 AWG for versatile applications

Constructed with durable brass for longevity and consistent electrical performance

Maximum voltage rating of 600V AC suitable for various electrical environments

Adhesive tape on reel packaging facilitates easy handling and installation

Nylon insulation provides additional protection against environmental factors

Straight orientation streamlines assembly processes

Polished finish with tin plating enhances conductivity and reduces corrosion risks

Related links