Molex 19013 Red Nylon Female Spade Connector, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 685-134
- Mfr. Part No.:
- 19013-0025
- Manufacturer:
- Molex
Subtotal (1 bag of 400 units)*
PHP15,047.03
(exc. VAT)
PHP16,852.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,047.03 | PHP37.618 |
*price indicative
- RS Stock No.:
- 685-134
- Mfr. Part No.:
- 19013-0025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Nylon | |
| Colour | Red | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19013 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Nylon | ||
Colour Red | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 19013 | ||
- COO (Country of Origin):
- TW
The Molex InsulKrimp Fully Insulated Piggyback Quick Disconnect designed to provide reliable electrical connections in a compact form. Engineered for use with 22 to 18 AWG wire, this quick disconnect features a robust closed brazed barrel type for enhanced durability. Its red nylon insulation ensures complete protection against environmental factors, while the straight orientation makes it easy to install in various applications. This product excels in functionality and flexibility, providing an essential solution for quick and secure wire connections in various electronic configurations.
Closed brazed barrel construction enhances reliability
Fully insulated design ensures optimal safety during use
Straight orientation simplifies installation in tight spaces
Compliant with EU RoHS regulations for peace of mind
Low halogen materials contribute to safer waste disposal
Includes crucial CSA and UL listings for added assurance
Related links
- Molex 19013 Red Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19013 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19019 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Blue Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19016 Black Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19019 Yellow Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19606 Yellow Female Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19164 Clear 6.35 x 0.81 mm Tab Size
