Molex 19121 Insulated Female Spade Connector

Subtotal (1 reel of 1500 units)*

PHP47,202.26

(exc. VAT)

PHP52,866.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP47,202.26PHP31.468

*price indicative

RS Stock No.:
684-928
Mfr. Part No.:
19121-0008
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Insulation

Insulated

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

RoHS, REACH

Series

19121

COO (Country of Origin):
TW
The Molex InsulKrimp Flanged Spade Tongue Terminal is expertly designed for superior electrical connections in 22-18 AWG wire applications. This terminal features a closed barrel type that ensures reliable performance, effectively accommodating stud sizes of 8 (M4). Housed in a robust adhesive tape on reel packaging, it provides convenience during installation. The construction employs durable PVC insulation and tin-plated mating material, enhancing durability under various environmental conditions. Ideal for applications requiring high reliability, this terminal simplifies assembly while ensuring compliance with rigorous industry standards.

Closed barrel design ensures secure connectivity for greater reliability

PVC insulation offers robust protection against environmental factors

Tin plating enhances conductivity and protects against corrosion

Adhesive tape on reel packaging streamlines placement and assembly processes

Active status guarantees availability and ongoing support from the manufacturer

Compliance with EU RoHS standards ensures environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy