TE Connectivity 6038 Grey Uninsulated Male Spade Connector, Crimp, 3.68 mm Tab Size 20 AWG to 16 AWG
- RS Stock No.:
- 680-024
- Mfr. Part No.:
- 60389-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
PHP130,289.50
(exc. VAT)
PHP145,924.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP130,289.50 | PHP11.845 |
*price indicative
- RS Stock No.:
- 680-024
- Mfr. Part No.:
- 60389-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Size | 3.68 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 19.05mm | |
| Series | 6038 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Size 3.68 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 19.05mm | ||
Series 6038 | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade Tongue Terminal 40763 is an uninsulated open barrel Terminal designed for reliable wire termination in Compact electrical systems. It supports wire sizes from 20 to 16 AWG and features a straight tongue for easy mounting on #6 or M3.5 studs. The tin-plated finish enhances conductivity and corrosion resistance, making it suitable for automotive, appliance, and industrial applications.
Wire size range 20 to 16 AWG or .5 to 1.4 mm²
Stud size #6 / M3.5 with 3.51 mm stud diameter
Open barrel design for fast and secure crimping
Straight tongue configuration for streamlined installation
Related links
- TE Connectivity 6038 Yellow Uninsulated Male Spade Connector 3.68 mm Tab Size 20 AWG to 16 AWG
- RS PRO Grey Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 605 Silver Uninsulated Male Spade Connector 7.62 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9 AWG
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .187 Yellow Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
