TE Connectivity 605 Silver Uninsulated Male Spade Connector, Crimp, 7.62 mm Tab Size 24 AWG to 20 AWG
- RS Stock No.:
- 678-924
- Mfr. Part No.:
- 60501-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
PHP147,084.14
(exc. VAT)
PHP164,734.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP147,084.14 | PHP7.354 |
*price indicative
- RS Stock No.:
- 678-924
- Mfr. Part No.:
- 60501-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 7.62 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 14.99mm | |
| Series | 605 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 7.62 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 14.99mm | ||
Series 605 | ||
- COO (Country of Origin):
- US
The TE Connectivity Uninsulated spade tongue Terminal for 24 to 20 AWG wire, designed for a #10 stud with a 4.82 mm (.19 in) stud diameter. Features an open barrel, straight design with tin plating for reliable, secure connections in various electrical applications.
RoHS compliant
Related links
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 7.62 x 0.46 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 20
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Male Spade Connector 6.4 x 0.8 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 7.62 mm Tab Size 18 AWG
