TE Connectivity 6038 Yellow Uninsulated Male Spade Connector, Crimp, 3.68 mm Tab Size 20 AWG to 16 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-923
Mfr. Part No.:
60389-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Male

Tab Size

3.68 mm

Tab Thickness

510μm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

19.05mm

Series

6038

COO (Country of Origin):
US
The TE Connectivity Spade Tongue Terminal 60389-2 is an uninsulated open barrel Terminal designed for reliable wire termination in Compact electrical systems. It supports wire sizes from 20 to 16 AWG and features a straight tongue for easy mounting on #6 or M3.5 studs. This version comes with unplated copper, making it suitable for applications where tin plating is not required.

Wire size range 20 to 16 AWG

Stud size #6 / M3.5 with 3.51 mm stud diameter

Open barrel design for fast and secure crimping

Straight tongue configuration for streamlined installation

Unplated copper for direct conductivity without surface treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy