Molex Female Quick Disconnect Crimp Terminal 12 AWG
- RS Stock No.:
- 534-391
- Distrelec Article No.:
- 304-54-694
- Mfr. Part No.:
- 196060005
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP311.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP781.80
(exc. VAT)
PHP875.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP781.80 | PHP78.18 | - |
| 5 - 9 | PHP719.45 | PHP71.945 | PHP311.75 |
| 10 + | PHP648.90 | PHP64.89 | PHP1,329.00 |
*price indicative
- RS Stock No.:
- 534-391
- Distrelec Article No.:
- 304-54-694
- Mfr. Part No.:
- 196060005
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Maximum Wire Size AWG 12AWG | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Molex Female Quick Disconnect Crimp Terminal 12 AWG to 10 AWG
- Molex 19006 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19019 Yellow Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 12 AWG
- Molex 19602 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19016 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19008 Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
