Molex Female Quick Disconnect Crimp Terminal 12 AWG to 10 AWG

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP757.83

(exc. VAT)

PHP848.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from November 17, 2026
  • Plus 100 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP757.83PHP75.783-
5 - 9PHP697.14PHP69.7148%
10 +PHP629.07PHP62.90716%

*price indicative

RS Stock No.:
534-331
Distrelec Article No.:
304-54-656
Mfr. Part No.:
190020044
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Standards/Approvals

No

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy