Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m High Output

This image is representative of the product range

Subtotal (1 unit)*

PHP21,207.82

(exc. VAT)

PHP23,752.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,207.82

*price indicative

RS Stock No.:
708-126
Mfr. Part No.:
PNC-0228
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Lens Colour

Clear

Minimum Sound Level

110dB

Current Type

AC

Light Effect

Continuous

Mount Type

Fixed

Sounder Type

High Output

Current Consumption

40mA

Terminal Type

Wire

Series

PNC

Maximum Supply Voltage

110V

Bulb Type

LED Beacon

Housing Colour

Red

Minimum Operating Temperature

-25°C

Sound Level at 1m

116dB

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

Hazardous Area Certification

No

Number of Tones

64

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Signals clear lens LED beacon is a powerful auditory and Visual alert designed specifically for industrial settings. This robust unit generates an impressive output of up to 120dB at 1 metre, making it Ideal for applications where sound is VITAL for safety and communication. The design integrates Advanced first-fix wiring technology, ensuring swift and reliable installation, while its quarter turn fasteners enhance convenience and ensure a secure, weatherproof seal with an IP66 rating. With its sleek clear lens and exceptional functionality, this beacon provides Crucial signalling in demanding environments, from process control alarms to machinery operations.

High sound output of 120dB (A) ensures maximum audibility

High efficiency LED beacon provides long-lasting illumination

Equipped with three distinct alarm stages for versatile signalling

Quarter turn fasteners facilitate quick and easy installation

First-fix wiring to base technology streamlines setup processes

Rated IP66, ensuring resilience against harsh environmental conditions

Volume control feature allows for greater flexibility in sound levels

Offers 64 distinct tones for varied alert options

Separate connections for sounder and beacon enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy