AUER Signal K Series Orange Beacon, IP43 24V dc Any 92 dB @ 1m
- RS Stock No.:
- 617-776
- Mfr. Part No.:
- 710012005
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP6,969.69
(exc. VAT)
PHP7,806.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,969.69 |
*price indicative
- RS Stock No.:
- 617-776
- Mfr. Part No.:
- 710012005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Orange | |
| Minimum Sound Level | 88dB | |
| Current Type | DC | |
| Light Effect | Strobe | |
| Mount Type | Any | |
| Series | K | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 92dB | |
| Housing Colour | Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP43 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Orange | ||
Minimum Sound Level 88dB | ||
Current Type DC | ||
Light Effect Strobe | ||
Mount Type Any | ||
Series K | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 92dB | ||
Housing Colour Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP43 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder and beacon combination from the K-Series range offers advanced signaling capabilities for various applications. Designed with precision, it integrates a steady LED beacon with reliable auditory signals, ensuring that alerts are both visible and audible in any environment. The robust ABS housing, available in vibrant colors, guarantees durability and effective operation in challenging conditions. Ideal for universal audible applications, this product exemplifies state-of-the-art technology combined with ease of use, making it an essential choice for safety and signaling requirements.
ABS housing provides exceptional resistance to environmental stress
LED technology ensures energy efficiency and longevity in performance
Easy installation allows for versatile mounting options across different settings
Designed to operate efficiently in high and low temperatures, catering to varied climates
Related links
- AUER Signal K Series Orange Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 24V ac 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Yellow Beacon, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 48V ac 92 dB @ 1m
- AUER Signal K Series Orange Beacon, IP43 240V ac 92 dB @ 1m
- AUER Signal K Series Yellow Sounder-Beacon Combination, IP43 24V dc 92 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 24V ac 92 dB @ 1m
