AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 24V ac/dc Any 80 dB @ 1m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
617-501
Mfr. Part No.:
876177405
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Sounder-Beacon Combination

Lens Colour

Yellow

Current Type

AC/DC

Light Effect

Multi Strobe

Mount Type

Any

Series

Q

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Housing Colour

Black

Sound Level at 1m

80dB

Maximum Operating Temperature

60°C

Maximum Sound Level

85dB

IP Rating

IP65

Hazardous Area Certification

No

Housing Material

Polycarbonate

Standards/Approvals

EAC, RoHS, UL, CE

COO (Country of Origin):
AT
The AUER Signal LED multi-strobe beacon is a remarkable solution for high-visibility signaling in various environments. Designed to deliver exceptional performance, it effortlessly captures attention with its vibrant colors and multiple strobe patterns. The integrated buzzer adds an audio alert, ensuring that signals are not missed, making it ideal for industrial and general applications alike. Housed in durable polycarbonate, this beacon withstands the rigors of everyday use while maintaining optimum functionality. With a high degree of protection rated at IP65, it offers resilience against dust and water, securing reliability in challenging conditions. This beacon boasts extended service life and an impressive luminosity, delivering assurance and effectiveness wherever it's deployed.

High luminous intensity ensures visibility from a distance

Multiple strobe patterns provide versatility for various signaling needs

Integrated speaker offers an additional layer of alert with sound

Durable polycarbonate housing enhances longevity and impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy