AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 240V ac Any 80 dB @ 1m
- RS Stock No.:
- 617-405
- Mfr. Part No.:
- 876177313
- Manufacturer:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-405
- Mfr. Part No.:
- 876177313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Multi Strobe | |
| Mount Type | Any | |
| Series | Q | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Housing Colour | Black | |
| Sound Level at 1m | 80dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 85dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Multi Strobe | ||
Mount Type Any | ||
Series Q | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Housing Colour Black | ||
Sound Level at 1m 80dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 85dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon with buzzer indicator stands out as an essential signal device, delivering a potent combination of visual and auditory alerts for various applications. Engineered for versatility, this beacon boasts an impressive luminous intensity complemented by a high sound pressure level, ensuring it can capture attention even in noisy environments. The durable design, featuring a polycarbonate housing and advanced optics, provides optimal 360° signaling effects, making it perfect for industrial settings. With a selection of strobe patterns that can be externally activated, this beacon caters to diverse signaling needs, while its protection rating ensures reliable performance in challenging conditions. Designed for easy integration, its robust construction and lightweight materials make installation straightforward, allowing for uninterrupted operational efficiency.
Designed to withstand demanding industrial conditions
Offers a range of strobe patterns for versatile signaling
Features a high degree of protection against dust and water
Provides superior sound output for effective alerting
Related links
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal QSS Series Red Beacon-Buzzer Combination Bracket 80 dB @ 1m Buzzer
