AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 240V ac Any 80 dB @ 1m
- RS Stock No.:
- 617-398
- Mfr. Part No.:
- 876171313
- Manufacturer:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-398
- Mfr. Part No.:
- 876171313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Orange | |
| Current Type | AC | |
| Light Effect | Multi Strobe | |
| Mount Type | Any | |
| Terminal Type | Screw | |
| Series | Q | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Sound Level at 1m | 80dB | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 85dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | RoHS, UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Orange | ||
Current Type AC | ||
Light Effect Multi Strobe | ||
Mount Type Any | ||
Terminal Type Screw | ||
Series Q | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Sound Level at 1m 80dB | ||
Housing Colour Black | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 85dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals RoHS, UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is the epitome of reliable signaling equipment, designed to enhance visibility in any industrial setting. The beacon, part of the Q-Series, boasts a robust build, with a resilient polycarbonate housing that withstands harsh environments. Equipped with an internal diffuser and a specially designed lens pattern, it ensures an optimal 360° signaling effect that is both effective and appealing. With a powerful piezo buzzer designed to emit a clear sound, it serves as an excellent alert mechanism, capable of functioning effectively in various applications. Whether it's for general-purpose use or specific industrial demands, this beacon promises to deliver outstanding performance while maintaining a sleek and modern design.
Delivers high luminous intensity for superior visibility
Offers multiple strobe patterns for versatile signaling options
Designed with high protection ratings, ensuring durability
Features a user-friendly connection technology for easy installation
Related links
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
