AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 120V ac Any 80 dB @ 1m
- RS Stock No.:
- 617-397
- Mfr. Part No.:
- 876171310
- Manufacturer:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-397
- Mfr. Part No.:
- 876171310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Orange | |
| Current Type | AC | |
| Light Effect | Multi Strobe | |
| Mount Type | Any | |
| Terminal Type | Screw | |
| Series | Q | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 80dB | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 85dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Orange | ||
Current Type AC | ||
Light Effect Multi Strobe | ||
Mount Type Any | ||
Terminal Type Screw | ||
Series Q | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 80dB | ||
Housing Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 85dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal highly reliable LED multi-strobe beacon is designed to provide exceptional visual and audible alerts in various industrial and general applications. The beacon features a compact cubic design and offers impressive bright illumination, ensuring visibility from both frontal and lateral perspectives. Equipped with a built-in piezo buzzer, it delivers a robust sound output, effectively communicating over long distances. Its durable polycarbonate housing, rated IP65 for protection against dust and water, promises longevity even in tough environments. With multiple strobe patterns and a broad range of voltage options, the beacon is versatile enough to meet diverse operational needs, making it an ideal choice for signaling purposes in critical situations.
Delivers a powerful sound pressure of up to 85 dB for audible signaling
High luminous intensity ensures maximum visibility in many settings
Impact resistance rated at IK09 adds to its durability
Offers a duty cycle of 100%, guaranteeing continuous operation
Versatile mounting options allow for installation in various orientations
Related links
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal K Series Orange Sounder-Beacon Combination, IP43 240V ac 92 dB @ 1m
