Pfannenberg PA L 5 Series Orange Sounder Beacon, IP66 48V Patrol Sounder

This image is representative of the product range

Subtotal (1 unit)*

PHP27,523.76

(exc. VAT)

PHP30,826.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,523.76

*price indicative

RS Stock No.:
562-759
Distrelec Article No.:
303-69-776
Mfr. Part No.:
23353635055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder Beacon

Lens Colour

Orange

Minimum Sound Level

-12dB

Current Type

DC

Sounder Type

Patrol Sounder

Current Consumption

120mA

Series

PA L 5

Maximum Supply Voltage

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Number of Tones

80

IP Rating

IP66

Hazardous Area Certification

No

Standards/Approvals

UL

Housing Material

Grey

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy