Pfannenberg PA L 5 Series White Sounder Beacon, IP66 48V Patrol Sounder
- RS Stock No.:
- 562-714
- Distrelec Article No.:
- 303-69-774
- Mfr. Part No.:
- 23353633055
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP27,523.76
(exc. VAT)
PHP30,826.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,523.76 |
*price indicative
- RS Stock No.:
- 562-714
- Distrelec Article No.:
- 303-69-774
- Mfr. Part No.:
- 23353633055
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder Beacon | |
| Minimum Sound Level | -12dB | |
| Lens Colour | White | |
| Current Type | AC | |
| Sounder Type | Patrol Sounder | |
| Current Consumption | 120mA | |
| Series | PA L 5 | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 80 | |
| Housing Material | Grey | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder Beacon | ||
Minimum Sound Level -12dB | ||
Lens Colour White | ||
Current Type AC | ||
Sounder Type Patrol Sounder | ||
Current Consumption 120mA | ||
Series PA L 5 | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 80 | ||
Housing Material Grey | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PA L 5 Series Orange Sounder Beacon, IP66 48V Patrol Sounder
- Pfannenberg PA L 5 Series White Sounder Beacon, IP66 230V ac Patrol Sounder
- Pfannenberg PAL1 Series White Sounder Beacon, IP66 48V 105 dB @ 1m Patrol Led Sounder
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Amber Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
