Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- RS Stock No.:
- 497-620
- Distrelec Article No.:
- 304-08-511
- Mfr. Part No.:
- 23383645055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP15,575.71
(exc. VAT)
PHP17,444.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP15,575.71 |
*price indicative
- RS Stock No.:
- 497-620
- Distrelec Article No.:
- 304-08-511
- Mfr. Part No.:
- 23383645055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Side | |
| Current Consumption | 19mA | |
| Terminal Type | Cable | |
| Series | PA L 1-R | |
| Maximum Supply Voltage | 230V ac | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red, Green, Blue, White, Yellow, Pink, Orange, Violet | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 70 | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60825-1, DIN EN ISO 7731, UL, RoHS, EN 60204-1, IEC 825 | |
| Housing Material | ABS, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Side | ||
Current Consumption 19mA | ||
Terminal Type Cable | ||
Series PA L 1-R | ||
Maximum Supply Voltage 230V ac | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red, Green, Blue, White, Yellow, Pink, Orange, Violet | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Hazardous Area Certification No | ||
Number of Tones 70 | ||
IP Rating IP66 | ||
Standards/Approvals EN 60825-1, DIN EN ISO 7731, UL, RoHS, EN 60204-1, IEC 825 | ||
Housing Material ABS, Polycarbonate | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Blue Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Red Blue Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Amber Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Clear Sounder, IP66 27V dc Top Mount 105 dB @ 1m Acoustic Module
- Pfannenberg PA X 5-05 Series Red Sounder-Beacon Combination, IP66 255V dc Base 105 dB @ 1m Electronic
