Pfannenberg PA L 1-R Series Red, Green, Blue Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- RS Stock No.:
- 497-611
- Mfr. Part No.:
- 23383648055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP19,023.11
(exc. VAT)
PHP21,305.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,023.11 |
*price indicative
- RS Stock No.:
- 497-611
- Mfr. Part No.:
- 23383648055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Red, Green, Blue | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Side | |
| Current Consumption | 19mA | |
| Terminal Type | Cable | |
| Series | PA L 1-R | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Grey | |
| Sound Level at 1m | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 70 | |
| Standards/Approvals | UL, RoHS, IEC 825, EN 60825-1, EN 60204-1, DIN EN ISO 7731 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Red, Green, Blue | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Side | ||
Current Consumption 19mA | ||
Terminal Type Cable | ||
Series PA L 1-R | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Grey | ||
Sound Level at 1m 105dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 70 | ||
Standards/Approvals UL, RoHS, IEC 825, EN 60825-1, EN 60204-1, DIN EN ISO 7731 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radial Sounder and LED combination device designed for effective signalling. It offers 360° sound and light coverage, with a maximum sound pressure level selectable alarm tones. The RGB LED provides multiple visual signalling modes, including flashing, blinking, and rotating lights. Built with durable materials, it is suitable for various environments and applications.
Multicolour Lens
Light Intensity 16.1 cd
70 selectable alarm tones
Max sound 105 dB
IP66 protection
Related links
- Pfannenberg PA L 1-R Series Blue Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Amber Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Clear Sounder, IP66 27V dc Top Mount 105 dB @ 1m Acoustic Module
- Pfannenberg PA X 5-05 Series Red Sounder-Beacon Combination, IP66 255V dc Base 105 dB @ 1m Electronic
