Pfannenberg Patrol PA L 5 Series Yellow Sounder, IP66 253V ac Surface 107 dB @ 1m Combination Audible and Visual Signal

N

Subtotal (1 unit)*

PHP30,436.22

(exc. VAT)

PHP34,088.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,436.22

*price indicative

RS Stock No.:
888-530
Mfr. Part No.:
23353104055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder

Lens Colour

Yellow

Minimum Sound Level

-12dB

Current Type

AC

Light Effect

Flashing

Mount Type

Surface

Current Consumption

20mA

Sounder Type

Combination Audible and Visual Signal

Terminal Type

Wire 2.5 mm2

Series

Patrol PA L 5

Maximum Supply Voltage

253V ac

Bulb Type

LED

Housing Colour

Grey

Sound Level at 1m

107dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Sound Level

107dB

IP Rating

IP66

Hazardous Area Certification

NEMA 4

Number of Tones

80

Housing Material

PC/ABS blend

Standards/Approvals

EC000195

COO (Country of Origin):
DE
The Pfannenberg LED Sounder is a Compact multifunction unit designed for versatile audible and Visual alerts in various environments, offering outstanding performance with a wide signalling area.

Numerous selectable tones provide tailored solutions for diverse applications

Four external tone selections enable adaptability for different situations

Multiple signalling modes include continuous, blinking, and flashing options

Adjustable blink and flash frequencies optimise perceptibility

RGB colour selection allows customisation while minimising stock

Designed for safe, Rapid installation and economic efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy