SMC Pilot Operated Solenoid Valve VP342-5DZ1-01FA, 3 Port, NC 1/8, 24V dc, 1/8
- RS Stock No.:
- 868-906
- Mfr. Part No.:
- VP342-5DZ1-01FA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,763.05
(exc. VAT)
PHP9,814.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,763.05 |
*price indicative
- RS Stock No.:
- 868-906
- Mfr. Part No.:
- VP342-5DZ1-01FA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/8 | |
| Outlet Port Size | 1/8 | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | DIN | |
| Outlet Connection Type | DIN | |
| Application | Air | |
| Body Material | Die Cast Aluminium | |
| Series | VP300 | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 1/8 | ||
Outlet Port Size 1/8 | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Inlet Connection Type DIN | ||
Outlet Connection Type DIN | ||
Application Air | ||
Body Material Die Cast Aluminium | ||
Series VP300 | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
Standard operating pressure ranges from 0.2 to 0.7 MPa
Fast response time of 13 milliseconds without surge voltage suppressor
Light/surge voltage suppressor reduces response time to 16 milliseconds
Weighs only 0.41494 lb for easy installation
Related links
- SMC Pilot Operated Solenoid Valve VP342R-5YO1-01FA External Pilot 1/8 1/8
- SMC Pilot Operated Solenoid Valve VP342-5DUD1-02FA NC 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP342-5Y1-02FA NC 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP342-5DZD1-02FA NC 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP542-5DZ1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP544-5DZ1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP742-5DZ1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP542-5D1-03FA NC 3/8 3/8
