SMC Pilot Operated Solenoid Valve VP742-5DZ1-04FA, 3 Port, NC 1/2, 24V dc, 1/2
- RS Stock No.:
- 868-919
- Mfr. Part No.:
- VP742-5DZ1-04FA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,518.41
(exc. VAT)
PHP16,260.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,518.41 |
*price indicative
- RS Stock No.:
- 868-919
- Mfr. Part No.:
- VP742-5DZ1-04FA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/2 | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/2 | |
| Outlet Connection Type | DIN | |
| Inlet Connection Type | DIN | |
| Inlet Thread Standard | G | |
| Application | Air | |
| Series | VP700 | |
| Body Material | Aluminium | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 1/2 | ||
Default Valve Position NC | ||
Outlet Port Size 1/2 | ||
Outlet Connection Type DIN | ||
Inlet Connection Type DIN | ||
Inlet Thread Standard G | ||
Application Air | ||
Series VP700 | ||
Body Material Aluminium | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
High flow capacity combined with reduced power consumption options
Suitable for vacuum applications up to 101.2kPa
Available in normally closed or normally open styles
Compatible with port sizes ranging from 1/8 to 1/2, depending on the series
Related links
- SMC Pilot Operated Solenoid Valve VP742-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5D1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5Y1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742R-5DZ1-04FA External Pilot 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742K-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5Y1-04FA NC 1/2 1/2
