SMC Pilot Operated Solenoid Valve VP742-5Y1-04FA, 3 Port, NC 1/2, 24V dc, 1/2
- RS Stock No.:
- 868-920
- Mfr. Part No.:
- VP742-5Y1-04FA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,030.65
(exc. VAT)
PHP15,714.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,030.65 |
*price indicative
- RS Stock No.:
- 868-920
- Mfr. Part No.:
- VP742-5Y1-04FA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/2 | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/2 | |
| Inlet Thread Standard | G | |
| Series | VP700 | |
| Application | Air | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 1/2 | ||
Default Valve Position NC | ||
Outlet Port Size 1/2 | ||
Inlet Thread Standard G | ||
Series VP700 | ||
Application Air | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
Designed for high flow capacity and reduced power consumption, offering efficiency
Applicable for vacuum operations up to 101.2kPa, broadening operational scope
Available in normally closed or normally open configurations to suit diverse requirements
Comprises a pilot poppet type mechanism, enhancing performance reliability
Related links
- SMC Pilot Operated Solenoid Valve VP742-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5DZ1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5D1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5Y1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742K-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744K-5YOD1-04FA NC 1/2 1/2
