SMC Pilot Operated Solenoid Valve VP744K-5YOD1-04FA, 3 Port, NC 1/2, 24V dc, 1/2
- RS Stock No.:
- 812-481
- Mfr. Part No.:
- VP744K-5YOD1-04FA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,231.97
(exc. VAT)
PHP19,299.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,231.97 |
*price indicative
- RS Stock No.:
- 812-481
- Mfr. Part No.:
- VP744K-5YOD1-04FA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/2 | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/2 | |
| Inlet Thread Standard | G | |
| Application | Air | |
| Body Material | Aluminium | |
| Series | VP700 | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 1/2 | ||
Default Valve Position NC | ||
Outlet Port Size 1/2 | ||
Inlet Thread Standard G | ||
Application Air | ||
Body Material Aluminium | ||
Series VP700 | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
High flow capacity ensures optimal performance in demanding environments
Reduced power consumption with options for standard and power-saving modes
Vacuum applicable up to –101.2kPa for versatile usage in various conditions
Available in normally closed or normally open styles, catering to specific operational requirements
Related links
- SMC Pilot Operated Solenoid Valve VP742RK-5YOD1-04FA External Pilot 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5DZ1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742K-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5Y1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5D1-04FA NC 1/2 1/2
