Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-30-3A-A1-30

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,811.38

(exc. VAT)

PHP4,268.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,811.38

*price indicative

RS Stock No.:
852-938
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-15-V-30-3A-A1-30
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

3 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.07m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve designed for direct actuation, suitable for managing various fluids including compressed Air and inert gases.

Directly actuated poppet valve with electrical actuation

Soft sealing principle ensures reliable operation

Inline mounting for easy integration into existing systems

Compatible with G1/4 process valve connections

Maximum viscosity handling of 25 mm²/s

Operating temperature range from -10 °C to 140 °C

Flow rate of up to 0.07 m³/h

High corrosion resistance class CRC 1

IP65 rating ensures protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy