Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-30-2A-A1-30

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,811.38

(exc. VAT)

PHP4,268.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,811.38

*price indicative

RS Stock No.:
851-515
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-15-V-30-2A-A1-30
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

3 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Opening Time

8ms

Flow Factor Kv

0.07m³/h

Maximum Closing Time

25ms

COO (Country of Origin):
DE
The Festo solenoid valve is a directly actuated poppet valve designed for efficient fluid control in various systems. Its electrical actuation ensures precise operation tailored for diverse applications.

Designed for vertical or horizontal installation in process systems

Supports a maximum medium pressure of 3 MPa and operates effectively from -10 °C to 140 °C

Offers a Rapid switching time with 8 MS on and 25 MS off

Complies with RoHS directives and features IP65 protection for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy