Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-30-2A-A1-30
- RS Stock No.:
- 852-317
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-15-V-30-2A-A1-30
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,309.76
(exc. VAT)
PHP3,706.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,309.76 |
*price indicative
- RS Stock No.:
- 852-317
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-15-V-30-2A-A1-30
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1.5mm | |
| Body Material | Brass | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Maximum Operating Pressure | 3 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Flow Factor Kv | 0.07m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1.5mm | ||
Body Material Brass | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Maximum Operating Pressure 3 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
Flow Factor Kv 0.07m³/h | ||
- COO (Country of Origin):
- DE
The Festo directly actuated poppet valve designed for electrical actuation, providing reliable performance in various settings. Its inline installation capability and versatility in mounting positions enhance operational efficiency.
Soft sealing principle ensures optimal sealing performance
Works effectively with compressed air, inert gases, and NEUTRAL fluids
Rated pressure range of 0 MPa to 3 MPa supports diverse applications
High media temperature tolerance from -10 °C to 140 °C
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-30-2A-A1-15
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-30-2A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-30-2A-A1-15-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-30-2A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-30-2A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-30-2A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-2A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-2A-A1-80-R1
