Parker Pressure Relief Valve RE06M35T2V1F0, 2 Port NG06 / CETOP 03, NG06 / CETOP 03

N

This image is representative of the product range

Subtotal (1 unit)*

PHP310,161.49

(exc. VAT)

PHP347,380.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP310,161.49

*price indicative

RS Stock No.:
837-538
Mfr. Part No.:
RE06M35T2V1F0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Number of Ports

2

Inlet Port Size

NG06 / CETOP 03

Outlet Port Size

NG06 / CETOP 03

Inlet Connection Type

Plate Connection

Inlet Thread Standard

ISO

Series

RE06M*T

Body Material

Steel

Application

Hydraulic Oil

Inlet Port Gender

Genderless

Outlet Port Gender

Genderless

Maximum Operating Pressure

350 bar

Minimum Operating Temperature

-20°C

Outlet Thread Standard

ISO

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 6264 norm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker direct operated proportional pressure relief valve offers fast response times and a low pressure drop, making it Ideal for efficient hydraulic systems requiring precise pressure control.

Onboard electronics enable linearization of the signal/pressure curve

Fast response time and low pressure drop ensure operational efficiency

Very low pressure adjustment suitable for cartridge valve combinations or pumps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy