Parker Pressure Relief Valve RE06M35W2N1KW, 2 Port NG06 / CETOP 03, NG06 / CETOP 03

N

Subtotal (1 unit)*

PHP183,547.96

(exc. VAT)

PHP205,573.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP183,547.96

*price indicative

RS Stock No.:
837-340
Mfr. Part No.:
RE06M35W2N1KW
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Number of Ports

2

Inlet Port Size

NG06 / CETOP 03

Outlet Port Size

NG06 / CETOP 03

Inlet Connection Type

Plate Connection

Inlet Thread Standard

ISO

Body Material

Cast Iron

Application

Hydraulic Oil

Series

RE06M*W

Inlet Port Gender

Genderless

Outlet Port Gender

Genderless

Minimum Operating Temperature

-20°C

Outlet Thread Standard

ISO

Maximum Operating Pressure

350 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 6264 norm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker direct operated proportional pressure relief valve series RE06M*W engineered to provide Rapid response times and minimal pressure drops, making it Ideal for precision control in hydraulic systems.

Ensures efficient operation through fast response times and low pressure drop

Allows for very low pressure adjustment, suitable for remote control valve applications

Facilitates subplate mounting compliant with ISO 6264 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy