Parker Pressure Relief Valve RE06M17W2V1KW, 2 Port NG06 / CETOP 03, NG06 / CETOP 03
- RS Stock No.:
- 837-342
- Mfr. Part No.:
- RE06M17W2V1KW
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP184,600.41
(exc. VAT)
PHP206,752.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP184,600.41 |
*price indicative
- RS Stock No.:
- 837-342
- Mfr. Part No.:
- RE06M17W2V1KW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | NG06 / CETOP 03 | |
| Outlet Port Size | NG06 / CETOP 03 | |
| Inlet Connection Type | Plate Connection | |
| Inlet Thread Standard | ISO | |
| Inlet Port Gender | Genderless | |
| Application | Water | |
| Body Material | Cast Iron | |
| Series | RE06M*W | |
| Outlet Thread Standard | ISO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 350 bar | |
| Outlet Port Gender | Genderless | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 6264 norm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Number of Ports 2 | ||
Inlet Port Size NG06 / CETOP 03 | ||
Outlet Port Size NG06 / CETOP 03 | ||
Inlet Connection Type Plate Connection | ||
Inlet Thread Standard ISO | ||
Inlet Port Gender Genderless | ||
Application Water | ||
Body Material Cast Iron | ||
Series RE06M*W | ||
Outlet Thread Standard ISO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 350 bar | ||
Outlet Port Gender Genderless | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 6264 norm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker proportional pressure relief valve ensures optimal performance in hydraulic systems, providing fast response times and effective pressure control under varying conditions.
Subplate mounting according to ISO 6264 promotes versatility
Directly operated with a proportional solenoid for reliable functionality
Capable of handling maximum operating pressures up to 350 bar
Versatile mounting position allows for unrestricted installation preferences
External electronics type enhances compatibility with modern systems
Related links
- Parker Pressure Relief Valve RE06M25T2N1F0 NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M17W2V1XW NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M25W2V1KW NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M35W2N1KW NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M35T2N1R0 NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M35W2N1XW NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M25T2V1F0 NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M35T2V1F0 NG06 / CETOP 03
