Parker Pressure Relief Valve RE06M35W2N1XW, 2 Port NG06 / CETOP 03, NG06 / CETOP 03

N

This image is representative of the product range

Subtotal (1 unit)*

PHP182,378.58

(exc. VAT)

PHP204,264.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP182,378.58

*price indicative

RS Stock No.:
837-089
Mfr. Part No.:
RE06M35W2N1XW
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Number of Ports

2

Inlet Port Size

NG06 / CETOP 03

Outlet Port Size

NG06 / CETOP 03

Inlet Connection Type

Plate Connection

Inlet Thread Standard

ISO

Application

Hydraulic Oil

Body Material

Cast Iron

Series

RE06M*W

Inlet Port Gender

Genderless

Outlet Port Gender

Genderless

Minimum Operating Temperature

-20°C

Outlet Thread Standard

ISO

Maximum Operating Pressure

350 bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 6264 norm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker direct operated proportional pressure relief valve designed to efficiently regulate pressure with minimal drop. It excels in Rapid response, ensuring optimal performance in hydraulic systems requiring precise pressure control.

Fast response time and low pressure drop ensure efficient operation

Very low pressure adjustment of pmin suits remote control applications

Subplate mounting complies with ISO 6264 standards

Designed for 2 pressure ports, A and P for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy