Parker Pressure Relief Valve RE06M35W2V1KW, 2 Port NG06 / CETOP 03, NG06 / CETOP 03

N

This image is representative of the product range

Subtotal (1 unit)*

PHP185,535.11

(exc. VAT)

PHP207,799.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP185,535.11

*price indicative

RS Stock No.:
837-075
Mfr. Part No.:
RE06M35W2V1KW
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Number of Ports

2

Inlet Port Size

NG06 / CETOP 03

Outlet Port Size

NG06 / CETOP 03

Inlet Connection Type

Plate Connection

Inlet Thread Standard

ISO

Body Material

Cast Iron

Application

Water

Inlet Port Gender

Genderless

Series

RE06M*W

Maximum Operating Pressure

350 bar

Minimum Operating Temperature

-20°C

Outlet Thread Standard

ISO

Outlet Port Gender

Genderless

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 6264 norm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker direct operated proportional pressure relief valve designed for efficient pressure regulation, featuring Rapid response capabilities Ideal for maintaining stability in hydraulic applications.

Mountable according to ISO 6264 standards for compatibility

Direct operation with a proportional solenoid enhances response accuracy

Supports two pressure ports, A and P, for versatile connectivity

Operating temperature range between -20 °C and 60 °C ensures reliability in varied conditions

Maximum operating pressure of 350 bar ensures robust performance in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy