Parker Pressure Relief Valve RE06M35T2N1F0, 2 Port NG06 / CETOP 03, NG06 / CETOP 03
- RS Stock No.:
- 836-356
- Mfr. Part No.:
- RE06M35T2N1F0
- Manufacturer:
- Parker
This image is representative of the product range
Subtotal (1 unit)*
PHP308,173.54
(exc. VAT)
PHP345,154.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP308,173.54 |
*price indicative
- RS Stock No.:
- 836-356
- Mfr. Part No.:
- RE06M35T2N1F0
- Manufacturer:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | NG06 / CETOP 03 | |
| Outlet Port Size | NG06 / CETOP 03 | |
| Inlet Connection Type | Plate Connection | |
| Inlet Thread Standard | ISO | |
| Series | RE06M*T | |
| Inlet Port Gender | Genderless | |
| Application | Hydraulic Oil | |
| Body Material | Steel | |
| Outlet Port Gender | Genderless | |
| Maximum Operating Pressure | 350 bar | |
| Outlet Thread Standard | ISO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 6264 norm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Number of Ports 2 | ||
Inlet Port Size NG06 / CETOP 03 | ||
Outlet Port Size NG06 / CETOP 03 | ||
Inlet Connection Type Plate Connection | ||
Inlet Thread Standard ISO | ||
Series RE06M*T | ||
Inlet Port Gender Genderless | ||
Application Hydraulic Oil | ||
Body Material Steel | ||
Outlet Port Gender Genderless | ||
Maximum Operating Pressure 350 bar | ||
Outlet Thread Standard ISO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 6264 norm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Parker Pressure Relief Valve RE06M25T2N1F0 NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M17W2V1XW NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M25W2V1KW NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M35T2N1R0 NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M35W2N1KW NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M35W2N1XW NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M25T2V1F0 NG06 / CETOP 03
- Parker Pressure Relief Valve RE06M17W2V1KW NG06 / CETOP 03
